A range of Energiser Industrial Batteries that have been designed to meet the most stringent needs of today's high drain devices, and available in the most popular standard sizes. The Energizer Industrial Alkaline Battery offers an economical, high rate source of portable power.
These heavy-duty batteries will retain 85% of their original life up to 7 years in storage. When you want to make your battery draining devices last longer, such as a DVD player, video game, or digital camera, you should try industrial strength alkaline batteries for complete satisfaction.
Energizer alkaline batteries fit most applications and operate well in extreme temperatures.
Mftrs. Part No: | Energiser EN91 (AA) | Energiser EN92 (AAA) |
Order code | 18-3371 | 18-3372 |
Classification: | Alkaline | Alkaline |
Chemical System: | Zinc-Manganese Dioxide (Zn/MnO 2) | Zinc-Manganese Dioxide (Zn/MnO2) |
Designation: | ANSI-15A, IEC-LR6 | ANSI-24A, IEC-LR03 |
Nominal Voltage: | 1.5V | 1.5V |
Nominal IR: | 150 to 300 milliohms (fresh) | 150 to 300 milliohms (fresh) |
Operating Temperature: | -18°C to 55°C (0°F to 130°F) | -18°C to 55°C (0°F to 130°F) |
Typical Weight: | 23.0 grams (0.8oz.) | 11.5 grams (0.4oz.) |
Typical Volume: | 8.1 cubic centimeters (0.5 cubic inch) | 3.8 cubic centimetres (0.2 cubic inch) |
Jacket: | Plastic Label | Plastic Label |
Shelf Life: | 10 years at 21°C | 10 years at 21°C |
Terminal: | Flat Contact | Flat Contact |
------------------------ | --------------------------------------- | --------------------------------------- |
Mftrs. Part No: | Energiser EN22 (PP3 Type) | |
Order code | 18-3373 | |
Classification: | Alkaline | |
Chemical System: | Zinc-Manganese Dioxide (Zn/MnO 2) | |
Designation: | ANSI-1604A, IEC-6LR61 | |
Nominal Voltage: | 9.0V | |
Nominal IR: | N/A | |
Operating Temperature: | -18°C to 55°C (0°F to 130°F) | |
Typical Weight: | 45.6 grams (1.6oz.) | |
Typical Volume: | 21.1 cubic centimeters (1.3 cubic inch) | |
Jacket: | Metal | |
Shelf Life: | 5 years at 21°C | |
Terminal: | Miniature Snap |