Energizer E300112400 Size AA Alkaline Battery (Pack of 8)

Order Code:

64-6309

Brand: Energizer MPN: E300112400 EAN-13: 7638900410242

Discontinued


These Energizer MAX AA E91 Batteries will provide dependable power for household devices. The batteries are long-lasting and reliable. With PowerSeal technology, they will keep their energy locked in for up to 10 years, so they are always ready to go.

The batteries are environmentally friendly and contain no mercury or cadmium.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 23g
  • Typical Volume: 8.1 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 8
  • Manufacturer's part: Energizer ANSI-15A, IEC-LR6

  • Reviews


    Be the first to submit a review

    Trustpilot