Energizer E300126200 Size AA Alkaline Battery (Pack of 16)

Order Code:

64-6310

Brand: Energizer MPN: E300126200 EAN-13: 7638900410624

Discontinued


These Energizer MAX AA E91 Batteries will provide dependable power for household devices. The batteries are long-lasting and reliable. With PowerSeal technology, they will keep their energy locked in for up to 10 years, so they are always ready to go.

The batteries are environmentally friendly and contain no mercury or cadmium.

Supplied in packs of 12 plus 4 batteries FREE


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 23g
  • Typical Volume: 8.1 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 12 plus 4 batteries FREE
    Manufacturer's part: Energizer ANSI-15A, IEC-LR6

Reviews


Be the first to submit a review

Trustpilot