Christmas Opening Hours and Delivery Dates here

Energizer E300146000 Size C Alkaline Battery (Pack of 20)

Order Code:

64-6875

Brand: Energizer MPN: E300146000 EAN-13: 7638900410419

Discontinued


These Energizer Advanced 'C' Cells (LR14) are supplied in packs of 20. These high quality, 1.5V single use alkaline batteries have been designed to power high-drain, C sized compatible electrical and electronic devices. They are recommended for use by Energizer in a wide variety of devices including large torches, wireless gaming controllers, walkie talkies and large toys.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Operating Temperature: -18°C to 55°C
  • Typical Weight: 66.2g
  • Jacket: Plastic Label
  • Shelf Life: 10 years at 21°C
  • Terminal: Flat Contact
  • Supplied in packs of 20
  • Manufacturer's part: Energizer E300146000

Trustpilot