ENTES EPM-R4C DIN Rail Digital Panel Meter

Order Code:

59-4850

Brand: ENTES MPN: EPM-R4C EAN-13: 4016138755978

Discontinued


The ENTES EPM-R4C is a Single Phase AC Ammeter designed to measure RMS value of AC Current which flows from the line and saving the instant and average demand readings to memory.

The current transformer ratio can be set between 5/5A and 10000/5A by the buttons on the panel. Settings and demands remain stored in the memory when the power supply is OFF, and the ammeter continues its function by this stored value when the power supply is ON.

If the measured AC current is over the high setpoint, or it is under the low setpoint, the output relay is activated at the adjusted time delay.


  • True RMS Measurement
  • Programmable Current Transformer
  • Ratio (5 to 10.000/5A)
  • Non-flammable enclosure
  • Double Insulation
  • Measurement Category III
  • Terminal Connection
  • Flush mounting with rear terminals
  • Operating voltage 230V/ AC
  • Measuring range 50mA to 10kA
  • Demand values
  • Output relay
  • Hysteresis
  • Individual limits
  • Ambient Operating Temperature: -5°C,+50°C
  • IEC 61000-6-2, IEC 61000-6-4, IEC 61010-1
  • Manufacturer's part: ENTES EPM-R4C

Reviews


Be the first to submit a review

Trustpilot