Christmas Opening Hours and Delivery Dates here

Entes MCB-7 Time Delay Relay 1x8A CO Contact 24V AC/DC 230V AC

Order Code:

51-9172

Brand: ENTES MPN: 101583 EAN-13: 4016138741711
Qty Was Unit Price (Ex VAT)
1+ £25.42 £20.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

Time relay for time ranges from 0.1 seconds to 60 hours.
  • 230V AC or 24V AC/DC operating voltage
  • Time range 0.1s to 60h
  • Switch-on delay
  • 1 8A relay output
  • Contact type: 1 8A CO contact
  • Dimensions: (W x H x D) 19 x 90 x 58 mm
  • Operating voltage: 24V/AC/DC/230V/AC
  • Product Specifications: Operating frequency: Un ±20 % AC/Un ±10 % DC
  • Recurrent error: ±0.1%
  • Connection: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
  • RoHS compliant: yes
  • Temperature range: -5°C to +50°C
  • Time range(s): 0.1 s to 60h
  • Type: MCB-7
Type Time delay relay
Contact Configuration CO
Dimensions 19 x 90 x 58mm
Operating Voltage (AC) 230V
Operating Voltage (DC) 24V
Output Current 8A
Temperature Range -5 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot