Entrelec 1SNA165130R2300 10mm Earth Terminal

Order Code:

28-0346

Brand: Entrelec MPN: 1SNA165130R2300

Discontinued


Earthing terminals from Entrelec, suitable for use in explosive atmosphere.
  • Wire range 0.5 to 10mm²
  • Terminal pitch 10mm
  • Voltage rating 800V
  • Current rating 85A
  • Compression clamp connection
  • Colour: green and yellow
  • Mounting allowed on symmetrical rail (DIN 3) or asymmetrical rail (DIN 1)
Colour Green / yellow
Current Rating 85A
Voltage Rating 800V
Connection Type Screw clamp
Pitch 12mm
Type Earthing terminal
Wire Size 25mm²

Reviews


Be the first to submit a review

Trustpilot