Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Entrelec 1SNA199014R1100 10mm Pull Up Fused Terminals

Order Code:  

28-0380

 
Brand: Entrelec MPN: 1SNA199014R1100

Discontinued


Fused Terminal, 0.5 to 16mm² Wire Range, 13mm Terminal Pitch, 750V Voltage Rating, 16A Current Rating, Compression Clamp Connection, Black Colour, Suitable for 6.35 x 25.4mm, 6.35 x 32mm Fuses.
Colour Black
Current Rating 16A
Voltage Rating 750V
Connection Type Compression Clamp
Type Fused terminal

Reviews


Be the first to submit a review

Trustpilot