Christmas Opening Hours and Delivery Dates here

EO Charging SSPS-S EV Charger Mounting Post - Single Standard

Order Code:

65-3151

Brand: EO Charging MPN: SSPS-S
Qty Unit Price (Ex VAT)
1+ £286.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

A floor-mounting post for the installation of a single EO charging station in the workplace, semi-public or public locations.

Compatible with EO Basic and EO Genius chargers.


  • Square section, mild steel floor-mounting post
  • Takes 1 EO Basic or EO Genius charging station
  • Height: 1350mm
  • Surface-mounting with 4x 15mm fixing holes
  • Cabling easily and neatly feeds through base or lower access point and up through post
  • Includes kiosk mounting bracket for use with EOPAY
  • EO Charging type SSPS-S

EO charging station and associated back-plate supplied separately.

Type Charger mounting post

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot