Save time and money and take the guess-work out of your fault-finding and diagnosis with Sealey?s CAN enabled EOBD diagnostic tools. Every technician should have one! They allow the interrogation of the vehicle?s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTC?s) and to obtain vital performance data from the vehicle?s engine. The competitively priced VS8699 EOBD tool works with all 1996 and later OBDII / EOBD compliant vehicles and is supplied with a code reference manual. The VS8700?s size belies its power. Unlike many other budget tools, which give only a code. The VS8700 gives a full definition on its backlight LCD screen and also allows access to freeze frame data and I/M monitor readiness status ? characteristics found on scanners costing many times more than the VS8700. The small but powerful VS8702 similar to the VS8700 but with the added function of reading live data and is updateable via web-based downloads over the USB cable included with the tool. The sophisticated VS8701 EOBD tool delivers the same depth of data as the VS8700 and VS8702 yet with added features not found on other tools at the same price. These include plotting selected functions graphically; a live display of O2 sensor data, on and off-line storage and playback of data and built in data library lookup, all updateable via web-based downloads using the USB cable included with the tool.
- Competitively priced EOBD tool.
- The VS8699 works with all 1996 and later OBDII / EOBD compliant vehicles.
- This easy to use tool will retrieve/clear generic and manufacturer Diagnostic Trouble Codes (DTC).
- Supplied with a comprehensive instruction and code reference manual.
- Model No. VS8699