5mm pitch metallised polyester capacitor, ideal for general and automotive use.
- 63V Working voltage
- Metallised polyester film
- Box construction
- Pitch 5mm
- Tolerance 5%
- Ideal for supply coupling/decoupling, filters, integrators, etc.
Type |
Radial leaded |
Capacitance |
1µF |
Dimensions |
7.3 x 4.5 x 9.5mm |
Material |
Polyester |
Operating Temperature |
-55 to +105°C |
Pitch |
5mm |
Tolerance |
5% |
Voltage |
63V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.