Site: Industry
Currency: GBP    
Epcos B32923C3224M TDK 220nF ±20% 305V AC X2 Radial EMI Suppression Capacitor

Epcos B32923C3224M TDK 220nF ±20% 305V AC X2 Radial EMI Suppression Capacitor

Epcos
Order Code:

10-2552

Brand: Epcos MPN: B32923C3224M

Discontinued


An X2 class 0.22µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.


  • Lead spacing 22.5mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 220nF
Dimensions 26.5 x 6 x 15mm
Operating Temperature Max. +110°C
Pitch 22.5mm
Tolerance 20%
Voltage 305V

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C