Epcos B32924C3225M TDK 2.2µF ±20% 305V AC X2 Radial EMI Suppression Capacitor

Order Code:

10-2556

Brand: Epcos MPN: B32924C3225M

Discontinued


An X2 class 2.2µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.
  • Lead spacing 27.5mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 2.2µF
Dimensions 31.5 x 14 x 24.5mm
Operating Temperature Max. +110°C
Pitch 27.5mm
Tolerance 20%
Voltage 305V

Reviews


Be the first to submit a review

Trustpilot