Epcos B72207S0251K101 250V 19J 7mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4728

Brand: Epcos MPN: B72207S251K101 EAN-13: 2050000140341
Qty Unit Price (Ex VAT)
5+ £0.090
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
883 in Stock, despatched in 4 days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 250V and VCLAMP of 390V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 390V
Size (Ø or L x W) 7mm
Varistor Voltage 390V
Voltage Rating AC 250V
Voltage Rating DC 320V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot