Epcos B72210P2301K101 300V 65J 10mm Radial Leaded Varistor

Standard range
Order Code:

51-2921

Brand: Epcos MPN: B72210P2301K101 EAN-13: 2050001355270
Qty Unit Price (Ex VAT)
5+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
264 available to back orderBack-order availability date - 22/01/2025

A Ø10mm metal oxide disk varistor with an operating voltage of 300V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 775V @ IC 25A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Case Style Leaded disk
Clamping Voltage 775V
Size (Ø or L x W) 10mm
Varistor Voltage 750V
Voltage Rating AC 39V
Voltage Rating DC 47V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot