Epcos B72220P3351K101 350V 335J 20mm Metal Oxide Leaded Varistor

Standard range
Order Code:

51-2935

Brand: Epcos MPN: B72220P3351K101 EAN-13: 2050001355416
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
248 available to back orderBack-order availability date - 22/01/2025

A Ø20mm metal oxide disk varistor with an operating voltage of 350V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 910V @ IC 100A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Case Style Leaded disk
Clamping Voltage 910V
Size (Ø or L x W) 20mm
Varistor Voltage 18V
Voltage Rating AC 270V
Voltage Rating DC 470V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot