Christmas Opening Hours and Delivery Dates here

Epcos B82141A1222K 2.2µH ±10% 630mA Epcos RF Axial SBC Choke

Order Code:

50-1162

Brand: Epcos MPN: B82141A1222K EAN-13: 2050000173592
Qty Unit Price (Ex VAT)
10+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7 available to back orderBack-order availability date - 14/01/2026

This 2.2µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.


  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Axial RF SBC
Inductance 2.2µH
Resistance 250mΩ
Current 630mA
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot