Christmas Opening Hours and Delivery Dates here

Epcos B82144A Series Axial RF LBC Chokes

Epcos Brand: Epcos

Large Bobbin Core (LBC) chokes designed for use in HF applications. The inductors are constructed using a large ferrite drum core wound with enamelled copper wire with the assembly protected by flame-retardant lacquer coating. The chokes feature a high rated current and a choice of values make them suitable for use in applications such as RF blocking and filtering, decoupling and interference suppression, as 12 or 16kHz blocking filters in telecommunications equipment, automotive electronics, energy-saving lamps, entertainment electronics.

  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked by colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø5.2 x 12mm
  • Lead Ø 0.8mm max.
Description Image Product Buy Pricing (Ex VAT) Inductance Resistance Current Type Tolerance
Epcos B82144A2224J 220µH ±5% 400mA RF Axial LBC Choke
Epcos B82144A2224J 220µH ±5% 400mA RF Axial LBC Choke
Extended range
Order code: 51-7616
MPN: B82144A2224J

Order in multiples of 5


1,436 available to back orderBack-order availability date - 13/01/2026
10+ £0.794
50+ £0.599
Price per unit Ex VAT
220µH 1.6Ω 400mA Axial RF SBC 5%
Epcos B82144A2105J 1000µH ±5% 200mA RF Axial LBC Choke
Epcos B82144A2105J 1000µH ±5% 200mA RF Axial LBC Choke
Extended range
Order code: 51-7618
MPN: B82144A2105J

Order in multiples of 5


1,311 available to back orderBack-order availability date - 13/01/2026
10+ £0.638
50+ £0.581
Price per unit Ex VAT
1mH 3.8Ω 200mA Axial RF SBC 5%
Epcos B82144A2106J 10000µH ±5% 60mA RF Axial LBC Choke
Epcos B82144A2106J 10000µH ±5% 60mA RF Axial LBC Choke
Extended range
Order code: 51-7620
MPN: B82144A2106J

Order in multiples of 5


1,355 available to back orderBack-order availability date - 13/01/2026
20+ £0.380
Price per unit Ex VAT
10mH 42Ω 60mA Axial RF SBC 5%
Order codeLR (µH)ToleranceQminfQ (MHz)IR (mA)Rmax (Ω)fres, min (MHz)
51-7621475%402.528000.505.0
51-76162205%500.7964001.602.4
51-761810005%600.2522003.801.2
51-762010,0005%500.07966042.00.35


Trustpilot