EVE ER32L100 1/6 D Size 1700mAh Lithium Battery Cell 3.6V PCB Pin 232544

Standard range
Order Code:

59-6102

Brand: EVE MPN: 232544
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
564 in stock, despatched same dayContact us for additional stock

This 1700mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Comes with 3 solder pins
  • Pin spacing: 15.24mm
  • PSU technology: Lithium
  • Battery type: 1/6 D, ER32L100
  • Capacity (mAh, Ah): 1700mAh
  • Not rechargeable
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Shelf life: 10 years
  • Voltage: 3.6V
  • Weight: 24g
  • Dimensions: height 15.5mm
  • Dimensions: Ø 32.9mm
  • Manufacturer's part 232544
Battery Size 1/6 D
Capacity 1700mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 10.5 x 32.9 x 32.9mm
Pack Size 1
Terminal Type Flat
Voltage 3.6V
Weight (Per Battery) 24.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot