Erem AASA Precision Tweezer Pointed Tip Straight 125mm

Order Code:

85-6017

Brand: Erem MPN: AASA EAN-13: 0043127609237

Discontinued


Professional quality, precision tweezers from Erem.

The tweezers are ideal for applications in microelectronics, jewellery making, watch making, medicine and laboratory technology. They are suitable for delicate standard applications and precision work on small components or wires.


  • Pointed tips
  • Straight
  • Length 125mm
  • Special stainless steel
  • Non-magnetic
  • Non-rusting
  • Acid-proof
  • Heat resistant
  • Erem type AASA
Length 125mm
Tweezer Body Material Stainless steel
Tweezer Tip Material Stainless steel
Tweezer Type Straight pointed
Type Tweezer

Reviews


Be the first to submit a review

Trustpilot