Erem Series 500 Medium 599E 115mm Side Cutter - Flush

Order Code:

85-6052

Brand: Erem MPN: 599E EAN-13: 0043127077128
  • Country of Origin:

Discontinued


The 595E 115mm Tapered Head Side Cutter Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 595E
Type Side Cutters
For Use With General duty
Length 115mm
Material Steel

Reviews


Be the first to submit a review

Trustpilot