ERNI 364914 64 Way Edge Connector 2.54mm Pitch

Order Code:

19-0131

Brand: Erni MPN: 364914

Discontinued


A 64-way right angle DIN 41612 Type C male edge connector with only rows A and C populated.


  • Applications: daughter cards, extender cards
  • Data rate: 1 Gbit/s
  • Gender: male
  • Orientation: right angle
  • Pitch: 2.54mm
  • Configuration: Type C
  • Pins: 64
  • Terminal length: 3mm
  • Termination: solder
  • Mating cycles: 400
  • RoHS compliant
  • Standard: IEC 60603-2
  • Erni type 364914
Gender Male
Grid Pitch 2.54mm
Number of Rows 3
Number of Ways 64
Rows Loaded 2
Terminal Type Solder pin

Reviews


Be the first to submit a review

Trustpilot