Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ESKA 120700 Fuse Clip For 5x20mm Fuses 6.3A

Order Code:  

49-0535

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 120700 Copy to clipboard
 Report an error

Discontinued

The ESKA 120700 Fuse clip is ideal for 5 x 20mm Fuses with a power rating of 6.3A. The fuse clip has been designed for Printed Circuit Boards (PCB). Please note, that two of these fuse clips are required to hold one fuse.


  • Nominal current: 6.3A
  • Nominal voltage: 250V AC
  • RoHS compliant: yes
  • Specification: 120700 (PCB connection, straight)
  • Suitable for fuses: 5 x 20mm
Fuse Size 5 x 20mm
Material N/A
Mounting Type PCB
Nominal Voltage 250V AC

Reviews


Be the first to submit a review

Trustpilot