Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ESKA 220030 Quick Blow SMD Fuse 2410 Quick Response 2A

ESKA 220030 Quick Blow SMD Fuse 2410 Quick Response 2A

Order Code:  

54-3192

 
Brand: ESKA MPN: 220030

Discontinued


Quick blow SMD fuse from ESKA.


  • Material: Ceramic and brass
  • Nominal current: 2A
  • Nominal voltage: 125V
  • Resistance: 0.004 Ω
  • Temperature range: -55 to +125 °C
  • Manufacturer's part 220030

Temperature test MIL-STD-202, Method 107.
Breaking Capacity N/A
Current 2A
Material Brass, ceramic
Type SMD fuse
Voltage 125V

Reviews


Be the first to submit a review

Trustpilot