Christmas Opening Hours and Delivery Dates here

ESKA 36TXE21-611911 Temperature Switch 36TXE21 Open 130°C

Order Code:

50-6157

Brand: ESKA MPN: 36TXE21-611911 EAN-13: 2050000459948
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
101 available to back orderBack-order availability date - 12/01/2026

An ESKA temperature switch that offers high reliability in a compact, versatile design.


  • Closing temperature: 100°C
  • Connection: Vertical
  • Electrical life: 100000 cycles at 10A
  • Opening temperature: ±5°C 130°C
  • Switching current: Max 16A
  • Switching voltage: Max 250V AC
  • Type: 36TXE21-611911
  • Approvals VDE, UL, CSA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot