ESKA 431035 Quick Response Ceramic SMD Fuse 750mA 125V

Image Representative of Range

ESKA 431035 Quick Response Ceramic SMD Fuse 750mA 125V

Standard range
Order Code:

54-4569

Brand: ESKA MPN: 431035 EAN-13: 2050001693402
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
100 in Stock, despatched in 4 days

Quick response ceramic fuses from ESKA.


  • Fuse type: SMD fuse
  • Material (LoV): Ceramic
  • Nominal current: 750 mA
  • Nominal voltage: 125V
  • Release characteristics: quick response F-
  • Type (resistor): 1206
Type SMD quick blow fuse
Breaking Capacity N/A
Current 0.75A
Material Ceramic
Voltage 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot