ESKA 431037 Quick Response Ceramic SMD Fuse 1.75A 63V

Image Representative of Range

ESKA 431037 Quick Response Ceramic SMD Fuse 1.75A 63V

Standard range
Order Code:

54-4575

Brand: ESKA MPN: 431037 EAN-13: 2050001693464
Qty Unit Price (Ex VAT)
10+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
166 in Stock, despatched in 4 days

Quick response ceramic fuses from ESKA.


  • Fuse type: SMD fuse
  • Material (LoV): Ceramic
  • Nominal current: 1.75A
  • Nominal voltage: 63V
  • Release characteristics: quick response F-
  • Type (resistor): 1206
Type SMD quick blow fuse
Breaking Capacity N/A
Current 1.75A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot