ESKA 525.215 Medium Blow 5 x 25mm Glass Micro Fuse Link 630mA 250V Pack of 10

ESKA 525.215 Medium Blow 5 x 25mm Glass Micro Fuse Link 630mA 250V Pack of 10

Order Code:

54-4472

Brand: ESKA MPN: 525.215

Discontinued


Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 630mA
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.215
Current Rating 0.63A
Diameter 5mm
Fuse Type Medium blow
Length 25mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot