ESKA 530.622 Quick Acting Glass Micro Fuse 5 x 30mm 3.15A 500V

Standard range
Order Code:

54-4968

Brand: ESKA MPN: 530.622 EAN-13: 2050000459436
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
163 in Stock, despatched in 4 days

Glass quick acting micro fuses from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.622
Current Rating 3.15A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot