ESKA 602.400 Fuse Holder For 6.3x32mm Fuses 15A

Order Code:

49-0107

Brand: ESKA MPN: 602.400

Discontinued


This ESKA 602.400 panel mount fuse holder is suitable for 6 x 32mm type fuses. The fuseholder has been designed with solder tags and requires a 12.7mm mounting hole.


  • Suitable for fuses: 6.3 x 32mm
  • Nominal voltage 250V AC
  • Nominal current: 15A
  • Dimensions: 17(dia) x 59.7(L)mm
  • Mounting: Front panel mounting
  • RoHS compliant: Yes
Fuse Size 6.3x32mmmm
Material N/A
Mounting Type Front-panel mounting
Nominal Voltage 250V AC

Questions


*Question functionality currently disabled


Wednesday, March 30, 2016 Question by: Rapid Customer | Product code: 49-0107
Q. What is the clearance diameter of the mounting thread?
A. Hi Richard, thank you for your question. The data sheet shows this as 12.7 x 11.3mm.

Reviews


Be the first to submit a review

Trustpilot