ESKA 8522718 20mm Ceramic Time Delay Micro Fuse 1.25A 250V

Image Representative of Range

ESKA 8522718 20mm Ceramic Time Delay Micro Fuse 1.25A 250V

Standard range
Order Code:

54-3365

Brand: ESKA MPN: 8522718 EAN-13: 2050001184924
  • Quickly find another product in this range by Current Rating:

    0.315A 0.8A 1.25A 1.6A
Qty Unit Price (Ex VAT)
10+ £0.950
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
11 in Stock, despatched in 4 days

These 5 x 20mm time delay fuses from ESKA have ceramic bodies.


  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Ceramic tube
  • Length: 20mm
  • Diameter: 5mm
  • Manufacturer's part 8522718
Current Rating 1.25A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot