Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 883125 8.35 x 4 x 7.7mm Time Delay Fuse6.3A 250V

ESKA 883125 8.35 x 4 x 7.7mm Time Delay Fuse6.3A 250V

Order Code:  

54-3393

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 883125 Copy to clipboard
 Report an error

Discontinued

A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883125
Current Rating 6.3A
Diameter N/A
Fuse Type Time delay
Length 8.35mm
Nominal Voltage 250V

Reviews


Be the first to submit a review