Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 885012 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 315mA

ESKA 885012 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 315mA

Order Code:  

54-3217

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 885012 Copy to clipboard
 Report an error

Discontinued

Quick response subminiature fuse from ESKA with radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.


  • Contact spacing: 5.08mm
  • Height: 7.6mm
  • Diameter: 8.4mm
  • Fuse type: Pico fuse
  • Material: Thermoplastic
  • Nominal current: 315mA
  • Nominal voltage: 250V
  • Pin (Ø x L) 6 x 3.3mm; tin-plated
  • Type: quick response circular
  • Manufacturer's part 885012
Current Rating 0.315A
Diameter 8.4mm
Fuse Type Quick acting
Length 7.6mm
Nominal Voltage 250V

Reviews


Be the first to submit a review