ESKA BBS 0.2 A Quick Blow Fuse 10.3 x 35mm 0.2A

Order Code:

54-3280

Brand: ESKA MPN: BBS 0.2 A

Discontinued


These 10.3 x 35mm quick blow ferrule fuses from ESKA have fibre bodies and nickel-plated brass end caps.


  • Nominal current: 200mA
  • Nominal voltage: 600V
  • Clear glass tube
  • Length: 35mm
  • Diameter: 10.3mm
  • Very quick acting
  • Reverse switching current: 10000A
  • Manufacturer's part: BBS 0.2A
Current Rating 0.2A
Diameter 10.3mm
Fuse Type Fast acting
Length 35mm
Material Glass
Nominal Voltage 600V

Reviews


Be the first to submit a review

Trustpilot