Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ESKA Fuse Clip For 10.3x35/10.3x38mm Fuses 20A

Order Code:  

49-0109

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: SICHERUNGS-CLIP FÜR BBS+KTK-SICHERUNG Copy to clipboard
 Report an error

Discontinued

The ESKA Fuse Clip is a single-contact fuseholder that is for use on Printed Circuit Boards (PCB). The 20A fuse is held in place by two clips. Horizontal mount.


  • Suitable for fuses: 10.3 x 35 / 10.3 x 38mm
  • Nominal voltage: 250V AC
  • Nominal current: 20A
  • Please note: 2x clips required for each fuse
Fuse Size 10.3 x 35 / 10.3 x 38mm
Material N/A
Mounting Type PCB
Nominal Voltage 250V AC

Reviews


Be the first to submit a review

Trustpilot