ESKA GBB 1 A Quick Blow Fuse 6.4 x 31.8mm 1A

Order Code:

54-3269

Brand: ESKA MPN: GBB 1 A

Discontinued



  • Fuse type: Ceramic tube
  • Dimensions, length: 31.8 mm
  • Dimensions, Ø: 6.4 mm
  • Fuse type: Micro fuse
  • Nominal current: 1 A
  • Nominal voltage: 250 V
  • Release characteristics: Very quick acting -FF-
  • Type: GBB
Current Rating 1A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot