ESKA LP-MSM020F PTC Fuse 30V, 0.2A

Standard range
Order Code:

54-5871

Brand: ESKA MPN: FSMD020 EAN-13: 2050000376313
Qty Unit Price (Ex VAT)
10+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
56 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.2A
  • Contact spacing: 0.81mm
  • Dimensions, height: 3.41mm
  • Dimensions, length: 4.73mm
  • Dimensions, width: 0.81mm
  • Fuse type: PTC fuse
  • Max. resistance: 5 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP-MSM020F
Height 3.41mm
Hold Current 0.2A
Initial Resistance
Lead Pitch 0.81mm
Length 4.73mm
Max Current Rating 10A
Max Voltage Rating 30V
Package/Case Style SMD
Trip Current 0.4A
Trip Time 0.06s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot