ESKA LP-MSM110F PTC Fuse 6V, 1.1A

Image Representative of Range

ESKA LP-MSM110F PTC Fuse 6V, 1.1A

Standard range
Order Code:

54-5879

Brand: ESKA MPN: FSMD110 EAN-13: 2050000376399
Qty Unit Price (Ex VAT)
10+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
73 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.1A
  • Contact spacing: 0.6mm
  • Dimensions, height: 3.41mm
  • Dimensions, length: 4.73mm
  • Dimensions, width: 0.61mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.26 Ω
  • Nominal voltage: 6V
  • Product Specifications: ESKA number: LP-MSM110F
Height 3.41mm
Hold Current 1.1A
Initial Resistance 0.26Ω
Lead Pitch 0.6mm
Length 4.73mm
Max Current Rating 40A
Max Voltage Rating 6V
Package/Case Style SMD
Trip Current 2.2A
Trip Time 0.3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot