ESKA LP15-120F PTC Fuse 15V, 1.2A
Image Representative of Range

ESKA LP15-120F PTC Fuse 15V, 1.2A

Standard range
Order Code:

54-5895

Brand: ESKA MPN: FSR120F EAN-13: 2050000376610
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
145 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.2A
  • Contact spacing: 0.8mm
  • Dimensions, height: 5.2mm
  • Dimensions, length: 20.0mm
  • Dimensions, width: 0.8mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.16 Ω
  • Nominal voltage: 15V
  • Product Specifications: ESKA number: LP120F
Height 5.2mm
Hold Current 1.2A
Initial Resistance 0.16Ω
Lead Pitch 0.8mm
Length 20mm
Max Current Rating 100A
Max Voltage Rating 15V
Package/Case Style SMD
Trip Current 2.7A
Trip Time 5s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot