Christmas Opening Hours and Delivery Dates here

ESKA LP16-500F PTC Fuse 16V, 5A

Order Code:

54-5856

Brand: ESKA MPN: FRG500-16F EAN-13: 2050000376139
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
150 available to back orderBack-order availability date - 14/01/2026

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 5A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.5mm
  • Dimensions, length: 11.1mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.044 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-500F
Current - Hold 5A
Current - Trip 8.5A
Current - Max 100A
Voltage - Max 16V
Time to Trip 3.6s
Package/ Case Radial leaded
Size/ Dimension 11.1mm
Lead Spacing 5.1mm
Height 21.5mm
Initial Resistance 0.044Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot