ESKA LP24-350F PTC Fuse 24V, 3.5A
Image Representative of Range

ESKA LP24-350F PTC Fuse 24V, 3.5A

Standard range
Order Code:

54-5849

Brand: ESKA MPN: FSR350F EAN-13: 2050000376061
Qty Unit Price (Ex VAT)
10+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
142 in Stock, despatched in 4 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 3.5A
  • Contact spacing: 0.8mm
  • Dimensions, height: 13.3mm
  • Dimensions, length: 27.0mm
  • Dimensions, width: 0.8mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.031 Ω
  • Nominal voltage: 24V
  • Product Specifications: ESKA number: LP350F
Height 13.3mm
Hold Current 3.5A
Initial Resistance 0.031Ω
Lead Pitch 0.8mm
Length 27mm
Max Current Rating 100A
Max Voltage Rating 24V
Package/Case Style SMD
Trip Current 6.3A
Trip Time 3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot