Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ESKA TDC180 1 A Quick Blow Fuse 6.4 x 25.4mm 1A

Order Code:  

54-3262

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: TDC180 1 A Copy to clipboard
 Report an error

Discontinued

Quick blow fuse from ESKA.


  • Ceramic tube
  • Length: 25.4mm
  • Diameter: 6.4mm
  • Nominal current: 1A
  • Nominal voltage: 240V
  • Type: TDC 180
Fuse Type Quick blow
Current Rating 1A
Voltage Rating 240V
Length 25mm
Diameter 6.3mm

Reviews


Be the first to submit a review