ESKA U3-1/1200/H 630A Fuse Holder for NH Fuses 1000V DC 630A without Monitor

Order Code:

64-2940

Brand: ESKA MPN: U3-1/1200/H 630A EAN-13: 4016138596847

Discontinued


The ESKA U1-1/1200/H 630A is a Fuse Holder for NH Fuses rated at 1000V DC 630A without Monitor.

Applications: fuse holder for HRC fuses, In house junction boxes of single family homes for the connection to the mains supply.


  • Depth: 96mm
  • Height: 232mm
  • Width: 56mm
  • Fuse type: NH fuse holder
  • Model (fuse accessories): w/o manual fuse monitor
  • Nominal current: 250
  • Number of pins: 1
  • Manufacturer Part: ESKA U1-1/1200/H 630A
Type NH fuse holder
Body Material N/A
Dimensions 232 x 96 x 56mm
Mounting Type N/A

Reviews


Be the first to submit a review

Trustpilot