ESKA UL521.015 Medium Time Delay UL Micro Fuse 5 x 20mm 600mA 250V, Pack of 10
Image Representative of Range

ESKA UL521.015 Medium Time Delay UL Micro Fuse 5 x 20mm 600mA 250V, Pack of 10

Standard range
Order Code:

54-5337

Brand: ESKA MPN: UL521.015
  • Quickly find another product in this range by Current Rating:

    0.3A 0.6A 3A
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 22/01/2025

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 0.6A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: UL No. 248-14
Current Rating 0.6A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot