ESKA UL522.210 UL Glass Time Delay Micro Fuse 5 x 20mm 200mA 250V, Pack of 10

Image Representative of Range

ESKA UL522.210 UL Glass Time Delay Micro Fuse 5 x 20mm 200mA 250V, Pack of 10

Standard range
Order Code:

54-5312

Brand: ESKA MPN: UL522.210
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 0.2A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 0.2A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot