Christmas Opening Hours and Delivery Dates here

Essentra SR-3550W Snap Rivet White Pack 100

Order Code:

33-6340

Brand: Essentra MPN: SR-3550W
Qty Was Unit Price (Ex VAT)
1+ £2.38 £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayContact us for additional stock

Snap Rivet White SR-3550W from Essentra (Pack of 100) - a two-part, snap-action rivet for fast, secure fixing.


  • Nylon 6 to UL 94 V2
  • Supplied in packs of 100
Type Snap rivet
Fixing Hole Diameter 3.6 to 3.7mm
Colour White
Head Diameter 6.4mm
Holding Thickness 2.7 to 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot