Estwing E3/25S Straight Claw Framing Hammer - Vinyl Grip 708g (25oz)

Standard range
Order Code:

95-5749

Brand: Estwing MPN: E3/25S EAN-13: 0034139628262
Qty Was Unit Price (Ex VAT)
1+ £51.32   £48.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 days

The Estwing E322 Straight Claw Hammer has a one-piece forged steel construction, with Estwing's world famous blue shock reduction nylon vinyl grip. Offering comfort and durability whilst reducing vibrations caused by impact.

This hammer is designed for framing work with its straight claw and longer handle.

Made in the USA from high-quality steel.

The Estwing Big Blue Straight Claw Framing Hammer is designed for frame work.
The long handle is for greater impact when striking a nail.
The handle grip is made from liquid vinyl, bonded on to an all-steel shaft during production.

Blue shaft.

Weight 700g (1 lb 9oz).
Length 460mm (18in).


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot