Estwing EB3/2LB Club Hammer Vinyl Grip 2LB (0.91kg)

Standard range
Order Code:

86-1418

Brand: Estwing MPN: EB3/2LB EAN-13: 0034139620013
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

A premium quality one-piece 0.91kg (2 lb.) steel club hammer with Estwing's world famous blue shock-reduction nylon vinyl grip.

The proper tool for driving hardened nails and cold chisels.


  • Weight 2lb (0.91kg)
  • Painted Finish
  • Nylon-vinyl grip
  • Overall length 267mm
  • Estwing type EB3/2LB
Type Club
Handle length 267mm
Head Material Steel
Shaft Material Steel
Weight 900g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot