Estwing EB3/4LB Club Hammer Vinyl Grip 4LB (1.8kg)

Extended range
Order Code:

86-1412

Brand: Estwing MPN: EB3/4LB EAN-13: 0034139620419
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A premium quality one-piece 1.8kg (4 lb.) steel club hammer with Estwing's world famous blue shock-reduction nylon vinyl grip.

The proper tool for driving hardened nails and cold chisels.


  • Weight 4lb (1.8kg)
  • Painted Finish
  • Nylon-vinyl grip
  • Overall length 279mm
  • Estwing type EB3/4LB
Type Club
Handle length 279mm
Head Material Steel
Shaft Material Steel
Weight 1800g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot