ETI 133-177 Penetration Probe Braided

Order Code:

85-3233

Brand: ETI MPN: 133-177 EAN-13: 5024368157386

Discontinued


This K type thermocouple penetration probe from ETI is ideal for monitoring oven temperatures. Supplied with a 2 metre stainless steel braided lead.


  • Response time less than ten seconds
  • Probe temperature range -50 to +350°C
  • Probe dimensions Ø4 x 225mm
  • Manufacturer's part 133-177
Probe Type Thermocouple type K
Temperature Range -50 to 350°C

Reviews


Be the first to submit a review

Trustpilot